RS PRO Steel Blue Modular Shelving Basic bay, 2000mm x 1m x 600mm

RS Stock No.: 419-0797Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Basic Bay

Load Capacity

945kg

Width

1m

Height

2000mm

Material

Steel

Colour

Blue

Depth

600mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Steel Blue Modular Shelving Basic bay, 2000mm x 1m x 600mm

Price on Asking

RS PRO Steel Blue Modular Shelving Basic bay, 2000mm x 1m x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Basic Bay

Load Capacity

945kg

Width

1m

Height

2000mm

Material

Steel

Colour

Blue

Depth

600mm

Country of Origin

United Kingdom

You may be interested in