RS PRO Steel Extension Spring, 87.7mm x 17mm
RS Stock No.: 751-950Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
87.7mm
Maximum Extended Length
224.70mm
Outside Diameter
17mm
Wire Diameter
1.6mm
Initial Tension
11N
Spring Rate
0.46N/mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 9.20
€ 9.20 1 Pack of 5 (Exc. Vat)
€ 11.55
€ 11.55 1 Pack of 5 (inc. VAT)
RS PRO Steel Extension Spring, 87.7mm x 17mm
1
€ 9.20
€ 9.20 1 Pack of 5 (Exc. Vat)
€ 11.55
€ 11.55 1 Pack of 5 (inc. VAT)
RS PRO Steel Extension Spring, 87.7mm x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
87.7mm
Maximum Extended Length
224.70mm
Outside Diameter
17mm
Wire Diameter
1.6mm
Initial Tension
11N
Spring Rate
0.46N/mm
Country of Origin
United Kingdom