RS PRO Steel External Circlip, 50mm Shaft Diameter, 47mm Groove Diameter
RS Stock No.: 283-6686Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
50mm
Fits Groove Diameter
47mm
Ring Thickness
5.1mm
Ring Outside Diameter
45.8mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 10.25
€ 2.05 Each (In a Pack of 5) (Exc. Vat)
€ 12.86
€ 2.573 Each (In a Pack of 5) (inc. VAT)
RS PRO Steel External Circlip, 50mm Shaft Diameter, 47mm Groove Diameter
5
€ 10.25
€ 2.05 Each (In a Pack of 5) (Exc. Vat)
€ 12.86
€ 2.573 Each (In a Pack of 5) (inc. VAT)
RS PRO Steel External Circlip, 50mm Shaft Diameter, 47mm Groove Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
50mm
Fits Groove Diameter
47mm
Ring Thickness
5.1mm
Ring Outside Diameter
45.8mm
Material
Steel
Country of Origin
United Kingdom