RS PRO Steel Feeler Gauge 0.5 → 1mm, 13 Blades

RS Stock No.: 197-7643Brand: RS PRO
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Measurement Range

0.5 → 1mm

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0.5 → 1mm

Length

105mm

Distrelec Product Id

30417191

Country of Origin

China

Stock information temporarily unavailable.

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

RS PRO Steel Feeler Gauge 0.5 → 1mm, 13 Blades

Calibration type

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.82

€ 16.82 Each (inc. VAT)

RS PRO Steel Feeler Gauge 0.5 → 1mm, 13 Blades
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Measurement Range

0.5 → 1mm

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0.5 → 1mm

Length

105mm

Distrelec Product Id

30417191

Country of Origin

China