RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in
RS Stock No.: 245-5071Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Thread Size Imperial
3/8-16
Material
Steel
Thread Size (Imperial)
3/8-16
Stainless Steel Type
Mild
Finish
Zinc
Stock information temporarily unavailable.
€ 87.50
€ 1.75 Each (In a Pack of 50) (Exc. Vat)
€ 109.81
€ 2.196 Each (In a Pack of 50) (inc. VAT)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in
50
€ 87.50
€ 1.75 Each (In a Pack of 50) (Exc. Vat)
€ 109.81
€ 2.196 Each (In a Pack of 50) (inc. VAT)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Thread Size Imperial
3/8-16
Material
Steel
Thread Size (Imperial)
3/8-16
Stainless Steel Type
Mild
Finish
Zinc