RS PRO Steel Speed Bump, 250 mm x 360mm x 35 mm, 15km/h Speed Limit

RS Stock No.: 284-5264Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

35 mm

Width

360mm

Depth

250 mm

Speed Limit

15km/h

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 95.38

€ 95.38 Each (inc. VAT)

RS PRO Steel Speed Bump, 250 mm x 360mm x 35 mm, 15km/h Speed Limit

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 95.38

€ 95.38 Each (inc. VAT)

RS PRO Steel Speed Bump, 250 mm x 360mm x 35 mm, 15km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

35 mm

Width

360mm

Depth

250 mm

Speed Limit

15km/h

Material

Steel

Country of Origin

China