RS PRO Steel Wall Box, IP65, 300 mm x 200 mm x 200mm

RS Stock No.: 758-7135Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

200 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

Yes

Colour

Grey

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 80.50

€ 80.50 Each (Exc. Vat)

€ 101.03

€ 101.03 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 300 mm x 200 mm x 200mm

€ 80.50

€ 80.50 Each (Exc. Vat)

€ 101.03

€ 101.03 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 300 mm x 200 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 80.50
10 - 14€ 76.00
15+€ 73.50

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

200 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

Yes

Colour

Grey

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Country of Origin

Sri Lanka