RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 300mm

RS tilauskoodi: 775-5347Tuotemerkki: RS PRODistrelec Article No.: 30391706
brand-logo
Näytä kaikki Wall Boxes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

External Height

600 mm

External Width

400 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

External Mounting Type

Bracket

Application

Electrical, Electronic, Industrial

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30391706

Internal Mounting Type

Panel

Fixing Kit

Yes

Alkuperämaa

China

Tuotetiedot

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 119,00

€ 119,00 kpl (ilman ALV)

€ 149,34

€ 149,34 kpl (Sis ALV:n)

RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 300mm

€ 119,00

€ 119,00 kpl (ilman ALV)

€ 149,34

€ 149,34 kpl (Sis ALV:n)

RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 300mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

External Height

600 mm

External Width

400 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

External Mounting Type

Bracket

Application

Electrical, Electronic, Industrial

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30391706

Internal Mounting Type

Panel

Fixing Kit

Yes

Alkuperämaa

China

Tuotetiedot

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.