RS PRO Steel White Modular Shelving Wall Mount Bracket

RS Stock No.: 231-428Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Bracket

Load Capacity

32kg

Width

320mm

Material

Steel

Colour

White

Country of Origin

United Kingdom

Product details

Bracket

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Bracket
€ 8.032Each (In a Pack of 8) (Exc. Vat)
Stock information temporarily unavailable.

€ 44.80

€ 5.60 Each (In a Pack of 8) (Exc. Vat)

€ 56.22

€ 7.028 Each (In a Pack of 8) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Bracket

€ 44.80

€ 5.60 Each (In a Pack of 8) (Exc. Vat)

€ 56.22

€ 7.028 Each (In a Pack of 8) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Bracket
€ 8.032Each (In a Pack of 8) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Bracket

Load Capacity

32kg

Width

320mm

Material

Steel

Colour

White

Country of Origin

United Kingdom

Product details

Bracket

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Bracket
€ 8.032Each (In a Pack of 8) (Exc. Vat)