RS PRO Steel Wire 0.6mm Diameter

RS Stock No.: 623-142Brand: RS PRO
brand-logo
View all in Welding Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Steel Wire

For Use With

MIG Welding Process

Weight

5kg

Wire Diameter

0.6mm

Country of Origin

Italy

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders

You may be interested in
RS PRO Steel Wire 0.8mm Diameter
€ 65.26Each (Exc. Vat)
Stock information temporarily unavailable.

€ 65.50

€ 65.50 Each (Exc. Vat)

€ 82.20

€ 82.20 Each (inc. VAT)

RS PRO Steel Wire 0.6mm Diameter

€ 65.50

€ 65.50 Each (Exc. Vat)

€ 82.20

€ 82.20 Each (inc. VAT)

RS PRO Steel Wire 0.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 65.50
3 - 9€ 60.50
10 - 29€ 57.00
30+€ 55.50
You may be interested in
RS PRO Steel Wire 0.8mm Diameter
€ 65.26Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Steel Wire

For Use With

MIG Welding Process

Weight

5kg

Wire Diameter

0.6mm

Country of Origin

Italy

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders

You may be interested in
RS PRO Steel Wire 0.8mm Diameter
€ 65.26Each (Exc. Vat)