RS PRO Straight 50Ω Coaxial Adapter BNC Plug to TNC Socket 4GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
31.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.50 |
5 - 9 | € 8.10 |
10 - 24 | € 7.80 |
25+ | € 7.40 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
31.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China