RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 1m

Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Country of Origin
India
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
1
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.50 |
5 - 9 | € 5.80 |
10+ | € 5.10 |
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Country of Origin
India