RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS tilauskoodi: 205-5992Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Outer Diameter

4.9±0.1mm

Operating Temperature Range

-25 °C→+75 °C

Alkuperämaa

India

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 31,60

€ 31,60 kpl (ilman ALV)

€ 39,66

€ 39,66 kpl (Sis ALV:n)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 31,60

€ 31,60 kpl (ilman ALV)

€ 39,66

€ 39,66 kpl (Sis ALV:n)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Outer Diameter

4.9±0.1mm

Operating Temperature Range

-25 °C→+75 °C

Alkuperämaa

India