RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 309-4020Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

Orientation

Straight

For Use With

DIN41612 Type M Female Connector

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

10.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

Stock information temporarily unavailable.

€ 9.30

€ 9.30 Each (Exc. Vat)

€ 11.67

€ 11.67 Each (inc. VAT)

RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact

€ 9.30

€ 9.30 Each (Exc. Vat)

€ 11.67

€ 11.67 Each (inc. VAT)

RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 9.30
20 - 74€ 7.60
75 - 299€ 6.40
300+€ 6.00

Technical Document

Specifications

Brand

RS Pro

Series

DIN 41612

Orientation

Straight

For Use With

DIN41612 Type M Female Connector

Gender

Female

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

10.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range