RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector

RS Stock No.: 203-5582Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

2

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold

Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 35.01

€ 35.01 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 35.01

€ 35.01 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 27.90
10 - 49€ 26.60
50+€ 24.40

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

2

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold