RS PRO Straight Shank Reamer Bit, 12mm Diameter, Spiral Flute, 152 mm Overall
RS Stock No.: 272-9100Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
12mm
Overall Length
152 mm
Cut Length
76mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China
Stock information temporarily unavailable.
€ 36.00
€ 36.00 Each (Exc. Vat)
€ 45.18
€ 45.18 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 12mm Diameter, Spiral Flute, 152 mm Overall
1
€ 36.00
€ 36.00 Each (Exc. Vat)
€ 45.18
€ 45.18 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 12mm Diameter, Spiral Flute, 152 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
12mm
Overall Length
152 mm
Cut Length
76mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China