RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, Shrouded

RS tilauskoodi: 471-042Tuotemerkki: RS PRO
brand-logo
Näytä kaikki PCB Headers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Pitch

2.54mm

Number Of Contacts

16

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets

This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.

Approvals

UL recognised

RS Speedbloc® insulation displacement connectors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 4,75

€ 4,75 kpl (ilman ALV)

€ 5,96

€ 5,96 kpl (Sis ALV:n)

RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, Shrouded

€ 4,75

€ 4,75 kpl (ilman ALV)

€ 5,96

€ 5,96 kpl (Sis ALV:n)

RS PRO Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, Shrouded
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 24€ 4,75
25 - 74€ 3,90
75 - 199€ 3,55
200+€ 3,10

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Pitch

2.54mm

Number Of Contacts

16

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets

This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.

Approvals

UL recognised

RS Speedbloc® insulation displacement connectors