RS PRO Switching Power Supply, 36V dc, 4.3A, 155W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage

RS Stock No.: 161-8300Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

36V dc

Output Current

4.3A

Power Rating

155W

Number of Outputs

1

Input Voltage

170 → 264 V ac, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

89%

Weight

480g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

€ 29.30

€ 29.30 Each (Exc. Vat)

€ 36.77

€ 36.77 Each (inc. VAT)

RS PRO Switching Power Supply, 36V dc, 4.3A, 155W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage

€ 29.30

€ 29.30 Each (Exc. Vat)

€ 36.77

€ 36.77 Each (inc. VAT)

RS PRO Switching Power Supply, 36V dc, 4.3A, 155W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 29.30
5 - 9€ 28.20
10 - 24€ 27.30
25+€ 26.50

Technical Document

Specifications

Brand

RS Pro

Output Voltage

36V dc

Output Current

4.3A

Power Rating

155W

Number of Outputs

1

Input Voltage

170 → 264 V ac, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

89%

Weight

480g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China