RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Contact Material
Brass
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Self-Terminating Adaptor
A BNC T adaptor which may be used for Thin Ethernet trunk line connections. The two sockets on the adaptor will automatically self terminate via an internal 50Ω resistance when plugs are disconnected. Using auto-terminating BNC plugs and Thin Ethernet cable a completely safe network can be constructed (see drawing above).
€ 46,00
€ 46,00 kpl (ilman ALV)
€ 57,73
€ 57,73 kpl (Sis ALV:n)
1
€ 46,00
€ 46,00 kpl (ilman ALV)
€ 57,73
€ 57,73 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 46,00 |
15 - 49 | € 43,40 |
50+ | € 41,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Contact Material
Brass
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Self-Terminating Adaptor
A BNC T adaptor which may be used for Thin Ethernet trunk line connections. The two sockets on the adaptor will automatically self terminate via an internal 50Ω resistance when plugs are disconnected. Using auto-terminating BNC plugs and Thin Ethernet cable a completely safe network can be constructed (see drawing above).