RS PRO Temperature Transmitter PT100 RTD Input, 15 → 30V dc

RS Stock No.: 458-745Brand: RS PRO
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

RS Pro

Input Type

PT100

Output Type

Three Wire

Supply Voltage

15 → 30 V dc

Diameter

43.9 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Country of Origin

United Kingdom

€ 115.00

€ 115.00 Each (Exc. Vat)

€ 144.32

€ 144.32 Each (inc. VAT)

RS PRO Temperature Transmitter PT100 RTD Input, 15 → 30V dc

€ 115.00

€ 115.00 Each (Exc. Vat)

€ 144.32

€ 144.32 Each (inc. VAT)

RS PRO Temperature Transmitter PT100 RTD Input, 15 → 30V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Input Type

PT100

Output Type

Three Wire

Supply Voltage

15 → 30 V dc

Diameter

43.9 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Country of Origin

United Kingdom