RS PRO Test Lead

Technical Document
Specifications
Brand
RS ProLead Type
Test Lead
Connector Type
Crocodile Clip
Lead Length
500mm
Distrelec Product Id
30405329
Country of Origin
China
Product details
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO set of leads with insulated crocodile clips at each end. These leads are supplied as a set of 10 and include 2 x red, 2 x black, 2 x green, 2 x yellow and 2 x white.
Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.
Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.
Features and Benefits:
Insulated crocodile clips – connection leads
Length: 500mm
Pack of 10 test lead set
Crocodile clip jaws will open to 5.5 mm at the tips
Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement
€ 21.00
€ 21.00 Each (Exc. Vat)
€ 26.36
€ 26.36 Each (inc. VAT)
1
€ 21.00
€ 21.00 Each (Exc. Vat)
€ 26.36
€ 26.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 21.00 |
25 - 49 | € 19.20 |
50 - 99 | € 17.80 |
100+ | € 16.70 |
Technical Document
Specifications
Brand
RS ProLead Type
Test Lead
Connector Type
Crocodile Clip
Lead Length
500mm
Distrelec Product Id
30405329
Country of Origin
China
Product details
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO set of leads with insulated crocodile clips at each end. These leads are supplied as a set of 10 and include 2 x red, 2 x black, 2 x green, 2 x yellow and 2 x white.
Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.
Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.
Features and Benefits:
Insulated crocodile clips – connection leads
Length: 500mm
Pack of 10 test lead set
Crocodile clip jaws will open to 5.5 mm at the tips
Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement