RS PRO Test Pin 1.5A

RS Stock No.: 261-5159Brand: RS PRO
brand-logo
View all in Test Pins

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Probe Socket Diameter

16.35mm

Distrelec Product Id

30403169

Country of Origin

China

Product details

RS Pro Spring Probe with Needle Point Head

Brought to you under the trusted RS Pro Brand, this flat head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The needle head is ideal for test lands, pads, leads and holes. Penetrates oxides and fluxes as well as contaminated boards.

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 1.5A
€ 6.15Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 22.00

€ 4.40 Each (In a Pack of 5) (Exc. Vat)

€ 27.61

€ 5.522 Each (In a Pack of 5) (inc. VAT)

RS PRO Test Pin 1.5A

€ 22.00

€ 4.40 Each (In a Pack of 5) (Exc. Vat)

€ 27.61

€ 5.522 Each (In a Pack of 5) (inc. VAT)

RS PRO Test Pin 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 4.40€ 22.00
25 - 45€ 4.05€ 20.25
50 - 95€ 3.70€ 18.50
100+€ 3.40€ 17.00
You may be interested in
RS PRO Test Pin 1.5A
€ 6.15Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

1.5A

Probe Socket Diameter

16.35mm

Distrelec Product Id

30403169

Country of Origin

China

Product details

RS Pro Spring Probe with Needle Point Head

Brought to you under the trusted RS Pro Brand, this flat head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The needle head is ideal for test lands, pads, leads and holes. Penetrates oxides and fluxes as well as contaminated boards.

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 1.5A
€ 6.15Each (In a Pack of 5) (Exc. Vat)