RS PRO TFT TFT LCD Display / Touch Screen, 5in WXGA, 800 x 480pixels

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 x 64.8mm
Supply Voltage
5V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
120.7 x 75.8 x 17.1mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1000cd/m²
Display Type
TFT
Height
75.8mm
Response Time
30 → 40ms
Depth
17.1mm
Viewing Area Width
108mm
Voltage Rating
5V
Operating Temperature Range
-30 → +70°C
Aspect Ratio
16:9
Viewing Area Height
64.8mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
120.7mm
Alkuperämaa
Taiwan, Province Of China
€ 160,00
€ 160,00 kpl (ilman ALV)
€ 200,80
€ 200,80 kpl (Sis ALV:n)
1
€ 160,00
€ 160,00 kpl (ilman ALV)
€ 200,80
€ 200,80 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 160,00 |
5 - 9 | € 157,00 |
10+ | € 152,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108 x 64.8mm
Supply Voltage
5V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
120.7 x 75.8 x 17.1mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1000cd/m²
Display Type
TFT
Height
75.8mm
Response Time
30 → 40ms
Depth
17.1mm
Viewing Area Width
108mm
Voltage Rating
5V
Operating Temperature Range
-30 → +70°C
Aspect Ratio
16:9
Viewing Area Height
64.8mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
120.7mm
Alkuperämaa
Taiwan, Province Of China