RS PRO Thermal Circuit Breaker -, 13A Current Rating

Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
Width
11mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.30
€ 13.30 Each (inc. VAT)
1
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.30
€ 13.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 10.60 |
5 - 9 | € 9.80 |
10 - 24 | € 9.40 |
25+ | € 8.80 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
Width
11mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable