RS PRO Thermal Grease

RS Stock No.: 206-5710Brand: RS PRO
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

20 g

Food Processing Safe

No

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+250°C

Country of Origin

China

Stock information temporarily unavailable.

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 23.59

€ 23.59 Each (inc. VAT)

RS PRO Thermal Grease

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 23.59

€ 23.59 Each (inc. VAT)

RS PRO Thermal Grease
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 18.80
15 - 39€ 17.90
40+€ 17.20

Technical Document

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

20 g

Food Processing Safe

No

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+250°C

Country of Origin

China