RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap UNC 10-24 Thread

RS Stock No.: 455-924Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

UNC 10-24

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Thread Pitch

24TPI

Country of Origin

China

Product details

UNC HSS Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in
Stock information temporarily unavailable.

€ 14.60

€ 14.60 Each (Exc. Vat)

€ 18.32

€ 18.32 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap UNC 10-24 Thread

€ 14.60

€ 14.60 Each (Exc. Vat)

€ 18.32

€ 18.32 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap UNC 10-24 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

UNC 10-24

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Thread Pitch

24TPI

Country of Origin

China

Product details

UNC HSS Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in