RS PRO Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard, Hand Tap

RS tilauskoodi: 152-255Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Threading Taps tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M20

Set Type

Threading Tap

Type

Straight Flute, Taper

Pitch

2.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

112mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

14mm

Shank Type

Plain

Tuotetiedot

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Saatat olla kiinnostunut
HSS straight flute taper tap,M20 2.5mm
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 46,00

€ 46,00 kpl (ilman ALV)

€ 57,73

€ 57,73 kpl (Sis ALV:n)

RS PRO Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard, Hand Tap

€ 46,00

€ 46,00 kpl (ilman ALV)

€ 57,73

€ 57,73 kpl (Sis ALV:n)

RS PRO Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard, Hand Tap
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
HSS straight flute taper tap,M20 2.5mm
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M20

Set Type

Threading Tap

Type

Straight Flute, Taper

Pitch

2.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

112mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

14mm

Shank Type

Plain

Tuotetiedot

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Saatat olla kiinnostunut
HSS straight flute taper tap,M20 2.5mm
Hintaa ei saatavillakpl (ilman ALV)