RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS tilauskoodi: 262-9067Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Standards Met

CE

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 29,90

€ 29,90 kpl (ilman ALV)

€ 37,52

€ 37,52 kpl (Sis ALV:n)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 29,90

€ 29,90 kpl (ilman ALV)

€ 37,52

€ 37,52 kpl (Sis ALV:n)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Standards Met

CE

Alkuperämaa

China