RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Brass
Contact Material
Gold
Contact Resistance
20mΩ
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Product details
Straight Mounted Toggle Switches
Toggle switches designed for low-level signal switching
Terminations sealed with epoxy resin
Brass actuator with O-ring seal to IP67
Glass filled nylon 6//6 case (UL94V-0)
Gold contacts
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.33
€ 5.33 Each (inc. VAT)
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.33
€ 5.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | € 4.25 |
50 - 99 | € 3.45 |
100 - 249 | € 2.65 |
250+ | € 2.55 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Brass
Contact Material
Gold
Contact Resistance
20mΩ
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Product details
Straight Mounted Toggle Switches
Toggle switches designed for low-level signal switching
Terminations sealed with epoxy resin
Brass actuator with O-ring seal to IP67
Glass filled nylon 6//6 case (UL94V-0)
Gold contacts