RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, +35 → +210 °C

Technical Document
Specifications
Brand
RS ProDimensions
200 x 75 x 150mm
Minimum Operating Temperature
+35°C
Maximum Operating Temperature
+210°C
Height
75mm
Length
200mm
Width
150mm
Country of Origin
United Kingdom
Product details
RS PRO Trace Heating Thermostat
Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.
Why Would You Choose This Trace Heating Thermostat?
RS PRO Trace Heating Thermostat, meticulously designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks. This thermostat boasts dimensions of 75 x 200 x 150 mm, providing a compact yet robust solution for your heating applications.
Features and Benefits
- Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks
- Entries and terminations are provided for up to three trace heating circuits
- Easily adjustable temperature range dial with set temperature visible
- Moulded PET/ABS
- IP65 rated
Applications
- Heating Systems (pipe heating in industrial applications)
- Temperature Control Units
€ 226.00
€ 226.00 Each (Exc. Vat)
€ 283.63
€ 283.63 Each (inc. VAT)
1
€ 226.00
€ 226.00 Each (Exc. Vat)
€ 283.63
€ 283.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
200 x 75 x 150mm
Minimum Operating Temperature
+35°C
Maximum Operating Temperature
+210°C
Height
75mm
Length
200mm
Width
150mm
Country of Origin
United Kingdom
Product details
RS PRO Trace Heating Thermostat
Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.
Why Would You Choose This Trace Heating Thermostat?
RS PRO Trace Heating Thermostat, meticulously designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks. This thermostat boasts dimensions of 75 x 200 x 150 mm, providing a compact yet robust solution for your heating applications.
Features and Benefits
- Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks
- Entries and terminations are provided for up to three trace heating circuits
- Easily adjustable temperature range dial with set temperature visible
- Moulded PET/ABS
- IP65 rated
Applications
- Heating Systems (pipe heating in industrial applications)
- Temperature Control Units