RS PRO Transparent Double Sided Tape, 0.1mm Thick, 16.8 N/cm, PET Backing, 50mm x 50m
RS Stock No.: 289-049Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTape Type
Adhesive Tape
Backing Material
PET
Width
50mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesive Material
Rubber
Adhesion Strength
16.8 N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Poland
Stock information temporarily unavailable.
€ 20.50
€ 20.50 Each (Exc. Vat)
€ 25.73
€ 25.73 Each (inc. VAT)
RS PRO Transparent Double Sided Tape, 0.1mm Thick, 16.8 N/cm, PET Backing, 50mm x 50m
1
€ 20.50
€ 20.50 Each (Exc. Vat)
€ 25.73
€ 25.73 Each (inc. VAT)
RS PRO Transparent Double Sided Tape, 0.1mm Thick, 16.8 N/cm, PET Backing, 50mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTape Type
Adhesive Tape
Backing Material
PET
Width
50mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesive Material
Rubber
Adhesion Strength
16.8 N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Poland