RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 63mm Bend Radius

RS Stock No.: 413-9023Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

Polyether PUR

Outer Diameter

71.5mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 63mm Bend Radius

Price on Asking

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 63mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

Polyether PUR

Outer Diameter

71.5mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in