RS PRO Trolley
RS Stock No.: 259-5122Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Dimensions
1310 x 550 x 460mm
Weight
8kg
Width
550mm
Length
460mm
Height
1310mm
Magnetised
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 212.00
€ 212.00 Each (Exc. Vat)
€ 266.06
€ 266.06 Each (inc. VAT)
RS PRO Trolley
1
€ 212.00
€ 212.00 Each (Exc. Vat)
€ 266.06
€ 266.06 Each (inc. VAT)
RS PRO Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Dimensions
1310 x 550 x 460mm
Weight
8kg
Width
550mm
Length
460mm
Height
1310mm
Magnetised
No
Country of Origin
Taiwan, Province Of China