RS PRO Type K Mineral Insulated Thermocouple 1m Length, 0.5mm Diameter → +750°C

RS tilauskoodi: 787-7860Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Thermocouples tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 67,00

€ 67,00 kpl (ilman ALV)

€ 84,08

€ 84,08 kpl (Sis ALV:n)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 0.5mm Diameter → +750°C

€ 67,00

€ 67,00 kpl (ilman ALV)

€ 84,08

€ 84,08 kpl (Sis ALV:n)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 0.5mm Diameter → +750°C
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 67,00
5 - 9€ 65,00
10+€ 62,50

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.