RS PRO Type K Washer Thermocouple 2m Length, 10mm Diameter → +350°C

RS Stock No.: 200-0616Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

10mm

Probe Length

2m

Probe Material

Copper

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.89

€ 34.89 Each (inc. VAT)

RS PRO Type K Washer Thermocouple 2m Length, 10mm Diameter → +350°C

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.89

€ 34.89 Each (inc. VAT)

RS PRO Type K Washer Thermocouple 2m Length, 10mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

10mm

Probe Length

2m

Probe Material

Copper

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom