RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO/NC, 10 → 30 V dc

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
86mm
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Series
M18
Alkuperämaa
China
€ 256,00
€ 256,00 kpl (ilman ALV)
€ 321,28
€ 321,28 kpl (Sis ALV:n)
1
€ 256,00
€ 256,00 kpl (ilman ALV)
€ 321,28
€ 321,28 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
86mm
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Series
M18
Alkuperämaa
China