RS PRO USB C to DisplayPort Adapter, USB 3.1

Technical Document
Specifications
Brand
RS ProVideo Connection Type
DisplayPort
USB Connection Type
USB C
USB Standard
USB 3.1
Country of Origin
China
Product details
RS PRO USB C to DisplayPort Cable
Stay connected with the RS PRO USB C to Display Port adapter. This interface cable allows you to connect and integrate the latest handheld portable devices to existing products with display port connections. The USB connector has a unique reversible feature enabling you to plug your portable device in any direction the first time, every time. The USB C connector is compact in design and supports the latest USB version 3.1 standard.
Features and Benefits
- Smart Design
- Wide Compatibility with mobile devices
- Ease of use
- DisplayPort cable connects a smartphone, iPad and laptops
Applications
- Projectors
- Laptops
- Monitors
- PCs
- Smartphones
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 64.63
€ 64.63 Each (inc. VAT)
1
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 64.63
€ 64.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 51.50 |
5+ | € 48.10 |
Technical Document
Specifications
Brand
RS ProVideo Connection Type
DisplayPort
USB Connection Type
USB C
USB Standard
USB 3.1
Country of Origin
China
Product details
RS PRO USB C to DisplayPort Cable
Stay connected with the RS PRO USB C to Display Port adapter. This interface cable allows you to connect and integrate the latest handheld portable devices to existing products with display port connections. The USB connector has a unique reversible feature enabling you to plug your portable device in any direction the first time, every time. The USB C connector is compact in design and supports the latest USB version 3.1 standard.
Features and Benefits
- Smart Design
- Wide Compatibility with mobile devices
- Ease of use
- DisplayPort cable connects a smartphone, iPad and laptops
Applications
- Projectors
- Laptops
- Monitors
- PCs
- Smartphones