Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Tab Thickness
0.5mm
Tab Width
2.8mm
Tab Size
0.5 x 2.8mm
Insulation
Insulated
Maximum Wire Size AWG
22AWG
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size (AWG)
22AWG
Colour
Violet
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.2 → 0.5 mm², 26 → 22 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
18mm
Shrouded/Unshrouded
Shrouded
Alkuperämaa
Taiwan, Province Of China
€ 12,20
€ 12,20 50 kpl pussi (ilman ALV)
€ 15,31
€ 15,31 50 kpl pussi (Sis ALV:n)
1
€ 12,20
€ 12,20 50 kpl pussi (ilman ALV)
€ 15,31
€ 15,31 50 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Tab Thickness
0.5mm
Tab Width
2.8mm
Tab Size
0.5 x 2.8mm
Insulation
Insulated
Maximum Wire Size AWG
22AWG
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size (AWG)
22AWG
Colour
Violet
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.2 → 0.5 mm², 26 → 22 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
18mm
Shrouded/Unshrouded
Shrouded
Alkuperämaa
Taiwan, Province Of China