RS PRO Water Filter Cartridge

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
1.08L/s
For Use With
Acidic Neutraliser
Series
CalDensate
Country of Origin
United Kingdom
Product details
CalDensate Boiler Neutraliser and Replacement Cartridges
The CalDensate boiler neutraliser is an excellent solution to the problems that occur when acidic water enters the water system. Simply install the easy to fit CalDensate neutraliser which ensures the pH is neutralised. The CalDensate range is an economical choice as the cartridge is biodegradable and the housing never needs replacing.
Features and Benefits
Total acid protection
Environmentally friendly
Easy to replace cartridge
12-month life
Fits all condensing boilers
Simple connections
Slimline product
Fits all condensate piping
Suitable for high temperature
New Improved Cartridge
The CalDensate cartridge has been specially designed to hold the maximum amount of calcium carbonate to ensure maximum condensate discharge. The cartridge has purpose designed holes which allow the flow of condensate without causing any blockages and forcing the boiler to shut down.
Fits neatly into the CalDensate unit
Maximum performance
Optimum flow rate
Product Application Information
The tough, non-corrosive, inline unit is quick and easy to fit. There is no need to dig a condensate trap. CalDensate is so versatile; it can be fitted with all makes of condensing boiler — even those that are situated above ground floor level.
Compatibility
RS PRO, Process Pump Filter 64.8L/min - 195-2211
€ 34.90
€ 34.90 Each (Exc. Vat)
€ 43.80
€ 43.80 Each (inc. VAT)
1
€ 34.90
€ 34.90 Each (Exc. Vat)
€ 43.80
€ 43.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 34.90 |
5 - 9 | € 33.50 |
10+ | € 32.40 |
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
1.08L/s
For Use With
Acidic Neutraliser
Series
CalDensate
Country of Origin
United Kingdom
Product details
CalDensate Boiler Neutraliser and Replacement Cartridges
The CalDensate boiler neutraliser is an excellent solution to the problems that occur when acidic water enters the water system. Simply install the easy to fit CalDensate neutraliser which ensures the pH is neutralised. The CalDensate range is an economical choice as the cartridge is biodegradable and the housing never needs replacing.
Features and Benefits
Total acid protection
Environmentally friendly
Easy to replace cartridge
12-month life
Fits all condensing boilers
Simple connections
Slimline product
Fits all condensate piping
Suitable for high temperature
New Improved Cartridge
The CalDensate cartridge has been specially designed to hold the maximum amount of calcium carbonate to ensure maximum condensate discharge. The cartridge has purpose designed holes which allow the flow of condensate without causing any blockages and forcing the boiler to shut down.
Fits neatly into the CalDensate unit
Maximum performance
Optimum flow rate
Product Application Information
The tough, non-corrosive, inline unit is quick and easy to fit. There is no need to dig a condensate trap. CalDensate is so versatile; it can be fitted with all makes of condensing boiler — even those that are situated above ground floor level.
Compatibility
RS PRO, Process Pump Filter 64.8L/min - 195-2211