RS PRO White 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.6mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.2mm
Alkuperämaa
China
Tuotetiedot
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996
€ 195,00
€ 195,00 1 kela 100 metriä (ilman ALV)
€ 244,72
€ 244,72 1 kela 100 metriä (Sis ALV:n)
1
€ 195,00
€ 195,00 1 kela 100 metriä (ilman ALV)
€ 244,72
€ 244,72 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 195,00 |
5 - 9 | € 182,00 |
10+ | € 174,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.6mm
Voltage Rating
600 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.2mm
Alkuperämaa
China
Tuotetiedot
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996