RS PRO White 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Standards Met
NFC 32070/C1, NFC 93521
Cable Type
Harsh Environment
Shield Type
Tinned Copper
Size of Strands
0.2mm
Number of Strands
19
Alkuperämaa
China
Tuotetiedot
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1
€ 39,60
€ 39,60 1 kela 100 metriä (ilman ALV)
€ 49,70
€ 49,70 1 kela 100 metriä (Sis ALV:n)
1
€ 39,60
€ 39,60 1 kela 100 metriä (ilman ALV)
€ 49,70
€ 49,70 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 39,60 |
5 - 9 | € 36,90 |
10+ | € 35,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Standards Met
NFC 32070/C1, NFC 93521
Cable Type
Harsh Environment
Shield Type
Tinned Copper
Size of Strands
0.2mm
Number of Strands
19
Alkuperämaa
China
Tuotetiedot
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1