RS PRO White 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Number of Strands
19
Size of Strands
0.2mm
Alkuperämaa
China
Tuotetiedot
RS KY33 Cable
The KY33 cable range are ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1
€ 43,50
€ 43,50 1 kela 100 metriä (ilman ALV)
€ 54,59
€ 54,59 1 kela 100 metriä (Sis ALV:n)
1
€ 43,50
€ 43,50 1 kela 100 metriä (ilman ALV)
€ 54,59
€ 54,59 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 43,50 |
5 - 9 | € 40,60 |
10+ | € 38,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.6mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Number of Strands
19
Size of Strands
0.2mm
Alkuperämaa
China
Tuotetiedot
RS KY33 Cable
The KY33 cable range are ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1