RS PRO White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
146mm
Overall Width
86mm
Overall Depth
30mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
146 x 86 x 30mm
Number of Poles
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Alkuperämaa
China
€ 7,70
€ 7,70 kpl (ilman ALV)
€ 9,66
€ 9,66 kpl (Sis ALV:n)
1
€ 7,70
€ 7,70 kpl (ilman ALV)
€ 9,66
€ 9,66 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 7,70 |
10 - 49 | € 7,30 |
50+ | € 6,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
146mm
Overall Width
86mm
Overall Depth
30mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
146 x 86 x 30mm
Number of Poles
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Alkuperämaa
China