RS PRO White Cotton, Polyester Thermal Shirt, M

Technical Document
Specifications
Brand
RS ProSize
M
Gender
Unisex
Colour
White
Sleeve Type
Long
Material
Cotton, Polyester
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Sleeved T Shirt
RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.
FEATURES and BENEFITS:
Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable
€ 18.40
€ 18.40 Each (Exc. Vat)
€ 23.09
€ 23.09 Each (inc. VAT)
1
€ 18.40
€ 18.40 Each (Exc. Vat)
€ 23.09
€ 23.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
M
Gender
Unisex
Colour
White
Sleeve Type
Long
Material
Cotton, Polyester
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Sleeved T Shirt
RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.
FEATURES and BENEFITS:
Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable