RS PRO White Double Sided Paper Tape, Non-Woven Backing, 15mm x 50m

Technical Document
Specifications
Brand
RS ProBacking Material
Non-Woven
Tape Type
Paper Tape
Width
15mm
Length
50m
Colour
White
Adhesive Material
Acrylic, Rubber
Maximum Operating Temperature
+80°C
Distrelec Product Id
30413991
Country of Origin
United Kingdom
Product details
RS Pro Double Sided Paper Tapes
Double-sided paper tapes have adhesive on both sides with a paper liner. The tapes are easy to tear and are designed for use when you want to stick two surfaces together.
The RS Pro double-sided paper tapes have a strong acrylic adhesive and an easy to release liner. The tapes are an excellent choice for many different applications around the home, office or workplace.
Typical Applications
Use the RS Pro double-sided tape for repairing or connecting paper items, sealing envelopes, arts and crafts or for holding items in position.
Double Sided Paper Tapes
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 9.04
€ 9.04 Each (inc. VAT)
1
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 9.04
€ 9.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 7.20 |
6 - 14 | € 6.80 |
15+ | € 6.70 |
Technical Document
Specifications
Brand
RS ProBacking Material
Non-Woven
Tape Type
Paper Tape
Width
15mm
Length
50m
Colour
White
Adhesive Material
Acrylic, Rubber
Maximum Operating Temperature
+80°C
Distrelec Product Id
30413991
Country of Origin
United Kingdom
Product details
RS Pro Double Sided Paper Tapes
Double-sided paper tapes have adhesive on both sides with a paper liner. The tapes are easy to tear and are designed for use when you want to stick two surfaces together.
The RS Pro double-sided paper tapes have a strong acrylic adhesive and an easy to release liner. The tapes are an excellent choice for many different applications around the home, office or workplace.
Typical Applications
Use the RS Pro double-sided tape for repairing or connecting paper items, sealing envelopes, arts and crafts or for holding items in position.