RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 25mm x 50m
RS Stock No.: 217-5255Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
PVC
Width
25mm
Length
50m
Thickness
0.18mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
12 N/cm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 22.00
€ 22.00 Each (Exc. Vat)
€ 27.61
€ 27.61 Each (inc. VAT)
RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 25mm x 50m
1
€ 22.00
€ 22.00 Each (Exc. Vat)
€ 27.61
€ 27.61 Each (inc. VAT)
RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 25mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 22.00 |
15 - 39 | € 21.00 |
40+ | € 20.10 |
Technical Document
Specifications
Brand
RS ProBacking Material
PVC
Width
25mm
Length
50m
Thickness
0.18mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
12 N/cm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom