RS PRO White Glass Cloth Electrical Tape, 19mm x 33m

Technical Document
Specifications
Brand
RS ProColour
White
Width
19mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Country of Origin
United Kingdom
Product details
RS Pro Glass Coth Tapes
RS Pro single-sided glass cloth tapes have a silicone adhesive and are an excellent choice for you to use in temperatures between 0°C and 180°C.
The class H, flame retardant to UL510 tapes come in lengths of 33 m and various widths.
Features and Benefits
Flame retardant to UL510
Excellent resistance to acids and oils
Available in different widths
Typical Applications
Electrical insulation of coils
Insulation of square conductors in traction motors and generators
€ 28.10
€ 28.10 Each (Exc. Vat)
€ 35.27
€ 35.27 Each (inc. VAT)
1
€ 28.10
€ 28.10 Each (Exc. Vat)
€ 35.27
€ 35.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 28.10 |
6 - 14 | € 26.70 |
15+ | € 26.20 |
Technical Document
Specifications
Brand
RS ProColour
White
Width
19mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Country of Origin
United Kingdom
Product details
RS Pro Glass Coth Tapes
RS Pro single-sided glass cloth tapes have a silicone adhesive and are an excellent choice for you to use in temperatures between 0°C and 180°C.
The class H, flame retardant to UL510 tapes come in lengths of 33 m and various widths.
Features and Benefits
Flame retardant to UL510
Excellent resistance to acids and oils
Available in different widths
Typical Applications
Electrical insulation of coils
Insulation of square conductors in traction motors and generators