RS PRO White Helmet with Chin Strap, Adjustable

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProColour
White
Chin Strap Included
Yes
Vented
No
Adustable Size
Yes
Material
PP
Accessory Slots
Yes
Alkuperämaa
China
Tuotetiedot
RS PE Safety Helmets
This economy polyethylene safety helmet combines functionality with safety at a great value price. This white hard hat is non-vented, with a sliding, adjustable buckle, featuring chin strap and built-in sweatband.
Standards
EN397:1995+A1:2000
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProColour
White
Chin Strap Included
Yes
Vented
No
Adustable Size
Yes
Material
PP
Accessory Slots
Yes
Alkuperämaa
China
Tuotetiedot
RS PE Safety Helmets
This economy polyethylene safety helmet combines functionality with safety at a great value price. This white hard hat is non-vented, with a sliding, adjustable buckle, featuring chin strap and built-in sweatband.
Standards
EN397:1995+A1:2000