RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC

RS Stock No.: 237-4042Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 157.50

€ 6.30 Each (In a Pack of 25) (Exc. Vat)

€ 197.66

€ 7.906 Each (In a Pack of 25) (inc. VAT)

RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC

€ 157.50

€ 6.30 Each (In a Pack of 25) (Exc. Vat)

€ 197.66

€ 7.906 Each (In a Pack of 25) (inc. VAT)

RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany

You may be interested in