RS PRO White Panel Mount Indicator, 130V ac, 25 x 10mm Mounting Hole Size

RS Stock No.: 208-841Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

130V ac

Light Output Colour

White

Mounting Hole Size

25 x 10mm

Lamp Type

LED

Current Rating

5mA

Intensity

710 x 3mcd

Intensity

710 x 3 mcd

Length

25mm

Length

25 mm

Shape

Round

Country of Origin

United Kingdom

Product details

RS Pro LED Cluster Indicators

Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.

Features and Benefits

• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white

What is a cluster LED?

LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

You may be interested in
Stock information temporarily unavailable.

€ 21.90

€ 21.90 Each (Exc. Vat)

€ 27.48

€ 27.48 Each (inc. VAT)

RS PRO White Panel Mount Indicator, 130V ac, 25 x 10mm Mounting Hole Size

€ 21.90

€ 21.90 Each (Exc. Vat)

€ 27.48

€ 27.48 Each (inc. VAT)

RS PRO White Panel Mount Indicator, 130V ac, 25 x 10mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 21.90
15 - 24€ 19.60
25 - 49€ 17.80
50+€ 16.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

130V ac

Light Output Colour

White

Mounting Hole Size

25 x 10mm

Lamp Type

LED

Current Rating

5mA

Intensity

710 x 3mcd

Intensity

710 x 3 mcd

Length

25mm

Length

25 mm

Shape

Round

Country of Origin

United Kingdom

Product details

RS Pro LED Cluster Indicators

Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.

Features and Benefits

• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white

What is a cluster LED?

LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

You may be interested in